TF414T5G | ||
---|---|---|
DigiKey Part Number | TF414T5GOSTR-ND - Tape & Reel (TR) TF414T5GOSCT-ND - Cut Tape (CT) TF414T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TF414T5G | |
Description | JFET N-CH 40V 1MA SOT883 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 1 mA 100 mW Surface Mount SOT-883 (XDFN3) (1x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 50 µA @ 10 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 0.7pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) | |
Base Product Number |