NSS20101JT1G | |
---|---|
DigiKey Part Number | NSS20101JT1GOSTR-ND - Tape & Reel (TR) NSS20101JT1GOSCT-ND - Cut Tape (CT) NSS20101JT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20101JT1G |
Description | TRANS NPN 20V 1A SC89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 350MHz 300 mW Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NSS20101JT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89472 | ¥447.36 |
1,000 | ¥0.62165 | ¥621.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53876 | ¥1,616.28 |
6,000 | ¥0.49976 | ¥2,998.56 |
9,000 | ¥0.41443 | ¥3,729.87 |
30,000 | ¥0.40712 | ¥12,213.60 |
75,000 | ¥0.36568 | ¥27,426.00 |
150,000 | ¥0.31692 | ¥47,538.00 |