NZH5V1B,115 | |
---|---|
DigiKey Part Number | 1727-5075-2-ND - Tape & Reel (TR) 1727-5075-1-ND - Cut Tape (CT) 1727-5075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH5V1B,115 |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71180 | ¥71.18 |
500 | ¥0.59338 | ¥296.69 |
1,000 | ¥0.41227 | ¥412.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35733 | ¥1,071.99 |
6,000 | ¥0.33145 | ¥1,988.70 |
9,000 | ¥0.27486 | ¥2,473.74 |
30,000 | ¥0.27001 | ¥8,100.30 |
75,000 | ¥0.24252 | ¥18,189.00 |
150,000 | ¥0.21019 | ¥31,528.50 |