MDH7045C
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MDH7045C-4R7NB=P3 FIXED IND 4.7UH 3A 18 MOHM SMD | FIXED IND 4.7UH 3A 18 MOHM SMD | 2,866 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-470MA=P3 FIXED IND 47UH 1.1A 130MOHM SMD | FIXED IND 47UH 1.1A 130MOHM SMD | 3,247 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-680MA=P3 FIXED IND 68UH 880MA 200MOHM SMD | FIXED IND 68UH 880MA 200MOHM SMD | 1,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-1R0NB=P3 FIXED IND 1UH 4.7A 9 MOHM SMD | FIXED IND 1UH 4.7A 9 MOHM SMD | 1,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-100MA=P3 FIXED IND 10UH 2.6A 33 MOHM SMD | FIXED IND 10UH 2.6A 33 MOHM SMD | 973 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-221MA=P3 FIXED IND 220UH 510MA 550MOHM SM | FIXED IND 220UH 510MA 550MOHM SM | 840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-220MA=P3 FIXED IND 22UH 1.7A 69 MOHM SMD | FIXED IND 22UH 1.7A 69 MOHM SMD | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-101MA=P3 FIXED IND 100UH 800MA 290MOHM SM | FIXED IND 100UH 800MA 290MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-150MA=P3 FIXED IND 15UH 1.8A 55 MOHM SMD | FIXED IND 15UH 1.8A 55 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-151MA=P3 FIXED IND 150UH 600MA 430MOHM SM | FIXED IND 150UH 600MA 430MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-2R2NB=P3 FIXED IND 2.2UH 4.1A 13MOHM SMD | FIXED IND 2.2UH 4.1A 13MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-330MA=P3 FIXED IND 33UH 1.3A 97 MOHM SMD | FIXED IND 33UH 1.3A 97 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-331MA=P3 FIXED IND 330UH 490MA 800MOHM SM | FIXED IND 330UH 490MA 800MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-471MA=P3 FIXED IND 470UH 350MA 1.2OHM SMD | FIXED IND 470UH 350MA 1.2OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MDH7045C-6R8NB=P3 FIXED IND 6.8UH 2.8A 22MOHM SMD | FIXED IND 6.8UH 2.8A 22MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |