MDH7045C-4R7NB=P3 | |
---|---|
DigiKey Part Number | 490-17608-2-ND - Tape & Reel (TR) 490-17608-1-ND - Cut Tape (CT) 490-17608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-4R7NB=P3 |
Description | FIXED IND 4.7UH 3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-4R7NB=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.55760 | ¥163.94 |
50 | ¥6.16360 | ¥308.18 |
100 | ¥5.11440 | ¥511.44 |
250 | ¥4.72136 | ¥1,180.34 |
500 | ¥4.61776 | ¥2,308.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.61776 | ¥4,617.76 |