MDH7045C-150MA=P3 | |
---|---|
DigiKey Part Number | 490-17596-2-ND - Tape & Reel (TR) 490-17596-1-ND - Cut Tape (CT) 490-17596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-150MA=P3 |
Description | FIXED IND 15UH 1.8A 55 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-150MA=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.46800 | ¥104.68 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥8.94220 | ¥447.11 |
100 | ¥7.42010 | ¥742.01 |
250 | ¥6.84968 | ¥1,712.42 |
500 | ¥6.46906 | ¥3,234.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.89814 | ¥5,898.14 |
3,000 | ¥5.70792 | ¥17,123.76 |
5,000 | ¥5.51766 | ¥27,588.30 |
10,000 | ¥5.32739 | ¥53,273.90 |