MDH7045C-680MA=P3 | |
---|---|
DigiKey Part Number | 490-17609-2-ND - Tape & Reel (TR) 490-17609-1-ND - Cut Tape (CT) 490-17609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-680MA=P3 |
Description | FIXED IND 68UH 880MA 200MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 880 mA 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-680MA=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.46700 | ¥104.67 |
25 | ¥9.51280 | ¥237.82 |
50 | ¥8.94160 | ¥447.08 |
100 | ¥7.41960 | ¥741.96 |
250 | ¥6.84924 | ¥1,712.31 |
500 | ¥6.46864 | ¥3,234.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.89776 | ¥5,897.76 |
3,000 | ¥5.70755 | ¥17,122.65 |
5,000 | ¥5.51731 | ¥27,586.55 |
10,000 | ¥5.32705 | ¥53,270.50 |