5035-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED1119-ND | |
Manufacturer | ||
Manufacturer Product Number | 5035-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | - | |
Length - Overall | 0.160" (4.06mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.12760 | ¥103.19 |
50 | ¥3.88640 | ¥194.32 |
100 | ¥3.72460 | ¥372.46 |
250 | ¥3.40064 | ¥850.16 |
500 | ¥3.23858 | ¥1,619.29 |
1,000 | ¥2.67190 | ¥2,671.90 |
2,500 | ¥2.42898 | ¥6,072.45 |