4751-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-4751-0-00-15-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 4751-0-00-15-00-00-03-0 | |
Description | .025" DIAMETER NAIL HEAD PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.025" (0.64mm) | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.198" (5.03mm) | |
Length - Below Flange | - | |
Length - Overall | 0.213" (5.41mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.75590 | ¥275.59 |
1,000 | ¥1.97689 | ¥1,976.89 |
5,000 | ¥1.73726 | ¥8,686.30 |
10,000 | ¥1.61746 | ¥16,174.60 |