4353-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90404-ND | |
Manufacturer | ||
Manufacturer Product Number | 4353-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.012DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.074" (1.88mm) | |
Length - Below Flange | - | |
Length - Overall | 0.084" (2.13mm) | |
Flange Diameter | 0.030" (0.76mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.51200 | ¥55.12 |
100 | ¥4.95190 | ¥495.19 |
1,000 | ¥3.60111 | ¥3,601.11 |
5,000 | ¥3.15095 | ¥15,754.75 |
10,000 | ¥2.99340 | ¥29,934.00 |