0919-0-15-20-89-14-11-0 | |
---|---|
DigiKey Part Number | ED10766-ND |
Manufacturer | |
Manufacturer Product Number | 0919-0-15-20-89-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.379" (9.63mm) | |
Recommended Working Height | 0.320" (8.13mm) | |
Minimum Working Height | 0.261" (6.63mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥6.43960 | ¥160.99 |
50 | ¥6.30140 | ¥315.07 |
100 | ¥6.02650 | ¥602.65 |
250 | ¥5.47892 | ¥1,369.73 |
500 | ¥4.93102 | ¥2,465.51 |
1,000 | ¥4.38322 | ¥4,383.22 |
2,500 | ¥3.97227 | ¥9,930.67 |