ADM00682 | |
---|---|
DigiKey Part Number | ADM00682-ND |
Manufacturer | |
Manufacturer Product Number | ADM00682 |
Description | DN2470 BASED LINEAR REGULATOR IN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DN2470, MCP1754, MCP1755, MCP1790 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3V, 3.3V or 5V | |
Current - Output | 10mA | |
Voltage - Input | 120VAC, 230VAC | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DN2470, MCP1754, MCP1755, MCP1790 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.44000 | ¥635.44 |