MB4S-TP | ||
---|---|---|
DigiKey Part Number | MB4S-TPMSTR-ND - Tape & Reel (TR) MB4S-TPMSCT-ND - Cut Tape (CT) MB4S-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB4S-TP | |
Description | BRIDGE RECT 1P 400V 500MA MBS-1 | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount MBS-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29800 | ¥22.98 |
100 | ¥1.37900 | ¥137.90 |
500 | ¥1.27688 | ¥638.44 |
1,000 | ¥0.86828 | ¥868.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79933 | ¥2,397.99 |
6,000 | ¥0.76613 | ¥4,596.78 |
9,000 | ¥0.68952 | ¥6,205.68 |
30,000 | ¥0.67930 | ¥20,379.00 |
75,000 | ¥0.63844 | ¥47,883.00 |