LDD-SMHTA304RISITR | ||
---|---|---|
DigiKey Part Number | 67-2159-2-ND - Tape & Reel (TR) 67-2159-1-ND - Cut Tape (CT) 67-2159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDD-SMHTA304RISITR | |
Description | DISPLAY 7-SEG 0.3" DBL RED 20SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) 20-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 4.5mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.89000 | ¥29.89 |
10 | ¥21.16000 | ¥211.60 |
100 | ¥17.33350 | ¥1,733.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥14.61242 | ¥8,767.45 |
1,200 | ¥13.40308 | ¥16,083.70 |
3,000 | ¥12.84884 | ¥38,546.52 |
6,000 | ¥12.59691 | ¥75,581.46 |