DA-135-24-02-00-00 | ||
---|---|---|
DigiKey Part Number | 1487-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-135-24-02-00-00 | |
Description | THERMOELECT ASSY DIRECT-AIR 135W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 135 W | |
Datasheet | Datasheet | |
EDA/CAD Models | DA-135-24-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 135 W | |
Current | 6.9 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 166 W | |
Operating Temperature | -10°C ~ 42°C | |
Weight | 6.4 lbs (2.9 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 94mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,992.33000 | ¥4,992.33 |
5 | ¥4,680.32400 | ¥23,401.62 |
10 | ¥4,555.50900 | ¥45,555.09 |