DA-045-12-02-00-00 | ||
---|---|---|
DigiKey Part Number | 926-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-045-12-02-00-00 | |
Description | THERMOELECT ASSY DIRECT-AIR 48W | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 48 W | |
Datasheet | Datasheet | |
EDA/CAD Models | DA-045-12-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 48 W | |
Current | 6.1 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 73 W | |
Operating Temperature | -10°C ~ 46°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 160mm L x 122mm W x 86mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,576.73000 | ¥2,576.73 |
5 | ¥2,422.44800 | ¥12,112.24 |
10 | ¥2,360.72400 | ¥23,607.24 |
25 | ¥2,283.57640 | ¥57,089.41 |