02R-LEBSS-TB | ||
---|---|---|
DigiKey Part Number | 455-02R-LEBSS-TBTR-ND - Tape & Reel (TR) 455-02R-LEBSS-TBCT-ND - Cut Tape (CT) 455-02R-LEBSS-TBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 02R-LEBSS-TB | |
Description | CONN SSL RCPT 2POS 4MM SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥2.31910 | ¥231.91 |
500 | ¥2.01638 | ¥1,008.19 |
1,000 | ¥1.77494 | ¥1,774.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77495 | ¥3,549.90 |