02P-LEBSS-TF | ||
---|---|---|
DigiKey Part Number | 455-02P-LEBSS-TFTR-ND - Tape & Reel (TR) 455-02P-LEBSS-TFCT-ND - Cut Tape (CT) 455-02P-LEBSS-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 02P-LEBSS-TF | |
Description | CONN SSL PLUG 2POS 4MM SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76100 | ¥47.61 |
100 | ¥3.92240 | ¥392.24 |
500 | ¥3.41082 | ¥1,705.41 |
1,000 | ¥2.81392 | ¥2,813.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.72863 | ¥5,457.26 |
4,000 | ¥2.55807 | ¥10,232.28 |
6,000 | ¥2.47281 | ¥14,836.86 |
10,000 | ¥2.30227 | ¥23,022.70 |
14,000 | ¥2.26816 | ¥31,754.24 |