MEO450-12DA

DigiKey Part Number
MEO450-12DA-ND
Manufacturer
Manufacturer Product Number
MEO450-12DA
Description
DIODE GEN PURP 1.2KV 453A Y4-M6
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 1200 V 453A Chassis Mount Y4-M6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
453A
Voltage - Forward (Vf) (Max) @ If
1.96 V @ 520 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
24 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Y4-M6
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥691.31000¥691.31
10¥631.07700¥6,310.77
100¥570.86820¥57,086.82