406DMQ200 | ||
---|---|---|
DigiKey Part Number | 1655-2133-ND | |
Manufacturer | ||
Manufacturer Product Number | 406DMQ200 | |
Description | DIODE SCHOTTKY 200V 200A PRM4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 200A Chassis Mount PRM4 (Isolated) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 200 V | |
Capacitance @ Vr, F | 3000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM4 (Isolated) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.51000 | ¥584.51 |
18 | ¥529.69000 | ¥9,534.42 |
108 | ¥474.89556 | ¥51,288.72 |