RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG101A6

DigiKey Part Number
5666-PPG101A6-ND
Manufacturer
Manufacturer Product Number
PPG101A6
Description
SENSOR RTD 100OHM 0.06% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.06% 3850ppm/°C Radial
Datasheet
 Datasheet
EDA/CAD Models
PPG101A6 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-200°C ~ 600°C
Manufacturer
Littelfuse Inc.
Termination
PC Pins
Series
Accuracy
±0.15°C
Packaging
Bulk
Temperature Coefficient
3850ppm/°C
Part Status
Active
Current
1 mA
Resistance @ 0°C
100 Ohms
Mounting Type
Through Hole
Resistance Tolerance
±0.06%
Package / Case
Radial
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.37000¥158.37
5¥144.39400¥721.97
10¥139.20100¥1,392.01
25¥132.98160¥3,324.54
50¥128.72920¥6,436.46
100¥124.82730¥12,482.73
500¥116.96620¥58,483.10
Manufacturers Standard Package