FD450R12KE4PHOSA1 | ||
---|---|---|
DigiKey Part Number | FD450R12KE4PHOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FD450R12KE4PHOSA1 | |
Description | IGBT MODULE 1200V 450A AG62MM-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 450 A Chassis Mount AG-62MM-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 450 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,440.69000 | ¥1,440.69 |
16 | ¥1,349.37563 | ¥21,590.01 |
32 | ¥1,298.64813 | ¥41,556.74 |