SIR19-21C/TR8 | ||
---|---|---|
DigiKey Part Number | 1080-1425-2-ND - Tape & Reel (TR) 1080-1425-1-ND - Cut Tape (CT) 1080-1425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIR19-21C/TR8 | |
Description | EMITTER IR 875NM 65MA 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.58700 | ¥35.87 |
100 | ¥2.37410 | ¥237.41 |
1,000 | ¥1.83272 | ¥1,832.72 |
2,000 | ¥1.65609 | ¥3,312.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.65609 | ¥6,624.36 |
8,000 | ¥1.54567 | ¥12,365.36 |
12,000 | ¥1.49047 | ¥17,885.64 |
28,000 | ¥1.46839 | ¥41,114.92 |