QBLP601-IR2 | ||
---|---|---|
DigiKey Part Number | 1516-1056-2-ND - Tape & Reel (TR) 1516-1056-1-ND - Cut Tape (CT) 1516-1056-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP601-IR2 | |
Description | EMITTER IR 880NM 50MA 0603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.5mW/sr @ 20mA (Typ) 120° 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP601-IR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA (Typ) | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60960 | ¥260.96 |
1,000 | ¥2.06044 | ¥2,060.44 |
2,000 | ¥1.92308 | ¥3,846.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92308 | ¥7,692.32 |
8,000 | ¥1.85440 | ¥14,835.20 |
12,000 | ¥1.82693 | ¥21,923.16 |
28,000 | ¥1.78572 | ¥50,000.16 |