111-0110-001 | ||
---|---|---|
DigiKey Part Number | J10120-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-0110-001 | |
Description | CONN BIND POST KNURLED BLUE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Knurled Blue Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 4-40 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Blue | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.24000 | ¥94.24 |
10 | ¥83.53000 | ¥835.30 |
25 | ¥80.31680 | ¥2,007.92 |
50 | ¥77.10380 | ¥3,855.19 |
100 | ¥72.82020 | ¥7,282.02 |
300 | ¥66.39500 | ¥19,918.50 |
500 | ¥62.11160 | ¥31,055.80 |
1,000 | ¥56.97131 | ¥56,971.31 |