
BU-P3760-5 | |
|---|---|
DigiKey Part Number | 314-1495-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3760-5 |
Description | CONN BIND POST FLUTED GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Green Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Mueller Electric Co | Plating - Body Nickel |
Series | Color Green |
Packaging Bag | Cross Hole Diameter 0.096" (2.43mm) |
Part Status Active | Head Size 0.440" OD (11.18mm) |
Type Standard | Material - Insulation Polycarbonate (PC) |
Head Style Fluted | Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm) |
Termination Threaded and Turret | Voltage Rating 2500V rms |
Current Rating (Amps) 15 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.12000 | ¥50.12 |
| 10 | ¥44.07900 | ¥440.79 |
| 25 | ¥42.34240 | ¥1,058.56 |
| 100 | ¥41.01920 | ¥4,101.92 |
| 500 | ¥40.27488 | ¥20,137.44 |
| 1,000 | ¥39.44797 | ¥39,447.97 |







