SFH 4356-UV | |
---|---|
DigiKey Part Number | 475-SFH4356-UV-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4356-UV |
Description | RADIAL T1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 100mA 40mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4356-UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.87600 | ¥38.76 |
100 | ¥2.53830 | ¥253.83 |
2,000 | ¥1.87035 | ¥3,740.70 |
6,000 | ¥1.80353 | ¥10,821.18 |
10,000 | ¥1.77681 | ¥17,768.10 |