AUV3-ST32-0SV0K | |
---|---|
DigiKey Part Number | 516-AUV3-ST32-0SV0KTR-ND - Tape & Reel (TR) 516-AUV3-ST32-0SV0KCT-ND - Cut Tape (CT) 516-AUV3-ST32-0SV0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-ST32-0SV0K |
Description | 3W 3535, 35DEG, 395NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.45V 1A 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AUV3-ST32-0SV0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.15000 | ¥92.15 |
10 | ¥66.79900 | ¥667.99 |
100 | ¥55.19910 | ¥5,519.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.34354 | ¥24,171.77 |
1,000 | ¥45.70659 | ¥45,706.59 |