AOZ5339QI | ||
---|---|---|
DigiKey Part Number | 785-1927-2-ND - Tape & Reel (TR) 785-1927-1-ND - Cut Tape (CT) 785-1927-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5339QI | |
Description | POWER IC DRMOS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) | |
EDA/CAD Models | AOZ5339QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.92000 | ¥19.92 |
10 | ¥17.91000 | ¥179.10 |
25 | ¥16.89400 | ¥422.35 |
100 | ¥14.39390 | ¥1,439.39 |
250 | ¥13.51568 | ¥3,378.92 |
500 | ¥11.82616 | ¥5,913.08 |
1,000 | ¥9.79873 | ¥9,798.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.12298 | ¥27,368.94 |
6,000 | ¥8.78509 | ¥52,710.54 |