Design contains obsolete parts

LV8731VGEVB: Stepper, 2A/Phase @ 9 ~ 32V

Summary

The purpose of the LV8731VGEVB is to demonstrate the functions of the LV8731V PWM constant-current control stepping motor driver.

The LV8731V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports 1/16-step resolution, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8731VGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 9 ~ 32 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 2 A
Features Brake Function
Fault Indication
Indexer for Microstepping
Short Circuit Protection
Thermal Protection
Component Count + Extras 11 + 40
Application / Target Market Cash Register Supply
Motor Control
Power: Industrial Power
Printer, Plotter
Security IP Camera
Textile Machinery
Variable Speed Motor Drive
Design Author ONSemiconductor
Main I.C. Base Part LV8731V
Date Created By Author 2011-06
Date Added To Library 2013-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media