The STEVAL-VP318L2F implements a 15V - 18W isolated flyback converter in primary side regulation (PSR) developed for general purpose applications, operating from 90 to 265 VAC.
The STEVAL-VP318L2F reference design is built around the VIPER318LDTR offline high-voltage converter which belongs to the VIPerPlus family and features an 800 V avalanche-rugged power MOSFET, PWM current mode control, fixed 60 kHz switching frequency with jittering to meet electromagnetic disturbance standards and burst mode for light load management.
The evaluation board main characteristics are: small size, minimal BOM, high efficiency and tight line, load regulation over the entire input and output ranges. Input overvoltage and undervoltage protections, with separate and settable intervention thresholds, are available at OVP and UVP pins.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-STEVAL-VP318L2F-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) 190 V 208 V |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
15 V
|
| Current Out |
1.2 A
|
| Output Power |
18 W
|
| Features |
Frequency Jitter for EMI
Light Load Mode Over Current Protection Over Voltage Protection PFM or PWM Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>84% Avg @ 230 VAC in
>83% Avg @ 115 VAC in |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
29 + 9
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Power: AC Adapters
Power: Auxiliary Power Supply Power: Industrial Power |
| Main I.C. Base Part |
VIPer318L
|
| Date Created By Author | 2021-06 |
| Date Added To Library | 2021-12 |