Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,288 In Stock 1,000 Factory | 1 : ¥43.25000 Bulk | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
118,079 In Stock | 1 : ¥30.21000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
5,115 In Stock | 1 : ¥41.73000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,245 In Stock 1,000 Factory | 1 : ¥41.73000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 44 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
4,008 In Stock 2,800 Factory | 1 : ¥42.98000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
685 In Stock | 1 : ¥43.16000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
22,075 In Stock 5,800 Factory | 1 : ¥43.25000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
488 In Stock 4,100 Factory | 1 : ¥44.77000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
7,453 In Stock 40,900 Factory | 1 : ¥45.49000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
5,677 In Stock 6,800 Factory | 1 : ¥45.58000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
13,107 In Stock | 1 : ¥47.09000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
6,896 In Stock | 1 : ¥41.73000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,249 In Stock | 1 : ¥41.73000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
195 In Stock | 1 : ¥42.98000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
170 In Stock | 1 : ¥44.06000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 44 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
1,205 In Stock | 1 : ¥45.31000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 18.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
393 In Stock | 1 : ¥45.31000 Bulk | Bulk | Active | Through Hole | 3VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
302 In Stock 100 Factory | 1 : ¥45.31000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥45.31000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 44 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
4,799 In Stock | 1 : ¥45.58000 Bulk | Bulk | Active | Through Hole | 3VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
171 In Stock | 1 : ¥46.92000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
201 In Stock | 1 : ¥55.41000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 9.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
87 In Stock | 1 : ¥41.73000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 36.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥44.06000 Bulk | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 73.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | 0.3 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
53 In Stock | 1 : ¥52.55000 Bulk | Bulk | Active | Through Hole | 6VDC | SPDT (1 Form C) | 8 A | 250VAC - Nom | 2000VA | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - |