G6RL-1A4-ASI-DC5 | |
---|---|
DigiKey Part Number | Z2906-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1A4-ASI-DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1A4-ASI-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2500VA | |
Coil Current | 44 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.25000 | ¥43.25 |
10 | ¥40.52700 | ¥405.27 |
25 | ¥36.02440 | ¥900.61 |
50 | ¥34.22300 | ¥1,711.15 |
100 | ¥32.42130 | ¥3,242.13 |
250 | ¥28.81888 | ¥7,204.72 |
500 | ¥27.01782 | ¥13,508.91 |
1,000 | ¥25.21660 | ¥25,216.60 |