




G6RL-1-ASI DC24 | |
|---|---|
DigiKey Part Number | 39-G6RL-1-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1-ASI DC24 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1-ASI DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 2.62 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.33000 | ¥49.33 |
| 10 | ¥43.91400 | ¥439.14 |
| 25 | ¥41.94240 | ¥1,048.56 |
| 50 | ¥40.50440 | ¥2,025.22 |
| 100 | ¥39.11500 | ¥3,911.50 |
| 300 | ¥37.00807 | ¥11,102.42 |
| 500 | ¥36.06690 | ¥18,033.45 |
| 1,000 | ¥34.82729 | ¥34,827.29 |


