Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 476 Factory | 1 : ¥153.09000 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
12 In Stock 94 Factory | 1 : ¥247.18000 Bulk | Bulk | Active | Insert | Male | 18+Ground | B10 | Push In | 500V | 16A | Power | -40°C ~ 125°C | |||
11 In Stock 83 Factory | 1 : ¥257.86000 Bulk | Bulk | Active | Insert | Female | 18+Ground | B10 | Push In | 500V | 16A | Power | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥149.98000 Bulk | Bulk | Active | Insert without Contacts | Male | 18+Ground | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Female | 18 | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert without Contacts | Male | 18 | B10 | Crimp | 500V | 16A | CK 2.5-ED | -40°C ~ 125°C |