Male Insert 18+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 18+Ground Position Push In
1014420
1014420

1014420

DigiKey Part Number
277-1014420-ND
Manufacturer
Manufacturer Product Number
1014420
Description
CONN INSERT MALE 18POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 18+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1014420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
Phoenix Contact
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Power
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Contact Material
Copper Alloy
Number of Positions
18+Ground
Contact Finish
Silver
Size
B10
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.61000¥279.61
Manufacturers Standard Package