Female Insert 16+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585388

DigiKey Part Number
1585388-ND
Manufacturer
Manufacturer Product Number
1585388
Description
CONTACT INSERT, SIZE: D25, NUMBE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1585388 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
Phoenix Contact
Voltage Rating
250V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
D25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.75000¥173.75
Manufacturers Standard Package