SR103AM01 | ||
---|---|---|
DigiKey Part Number | Z3895-ND | |
Manufacturer | ||
Manufacturer Product Number | SR103AM01 | |
Description | RELAY SAFETY 3PST 3A 24V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -15°C ~ 40°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,202.50000 | ¥2,202.50 |
10 | ¥2,055.62300 | ¥20,556.23 |
25 | ¥1,982.20920 | ¥49,555.23 |