Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,082 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.33248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 2.8 A | 5A | Shielded | 116mOhm Max | 18 @ 100kHz | 30MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
9,389 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2.4 A | 3.8A | Shielded | 150mOhm Max | 20 @ 100kHz | 23MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
6,413 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 11.5 A | 18A | Shielded | 8.6mOhm Max | 11 @ 100kHz | 100MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
6,366 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 7 A | 13.7A | Shielded | 20mOhm Max | 13 @ 100kHz | 64MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
5,665 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 5.5 A | 9.8A | Shielded | 30.5mOhm Max | 15 @ 100kHz | 52MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
206 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 8.2 µH | ±20% | 2.3 A | 3.5A | Shielded | 171mOhm Max | 21 @ 100kHz | 20MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
9,361 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 4.2 A | 9A | Shielded | 50mOhm Max | 16 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
2,643 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 5.6 µH | ±20% | 2.5 A | 4A | Shielded | 122mOhm Max | 19 @ 100kHz | 25MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
52 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 12 A | 21.3A | Shielded | 7.3mOhm Max | 10 @ 100kHz | 117MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
34 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 10 A | 12.8A | Shielded | 12.4mOhm Max | 12 @ 100kHz | 90MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 3.3 A | 7.3A | Shielded | 76mOhm Max | 17 @ 100kHz | 35MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 2.3 A | 3.4A | Shielded | 199mOhm Max | 22 @ 100kHz | 18MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.2 µH | ±20% | 6.2 A | 11A | Shielded | 28mOhm Max | 14 @ 100kHz | 58MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) |