SRP5020TA-2R2M | ||
---|---|---|
DigiKey Part Number | SRP5020TA-2R2MTR-ND - Tape & Reel (TR) SRP5020TA-2R2MCT-ND - Cut Tape (CT) SRP5020TA-2R2MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRP5020TA-2R2M | |
Description | FIXED IND 2.2UH 4.2A 50 MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 50mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRP5020TA-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 16 @ 100kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.63000 | ¥96.30 |
25 | ¥8.75120 | ¥218.78 |
50 | ¥8.22580 | ¥411.29 |
100 | ¥6.82610 | ¥682.61 |
250 | ¥6.30116 | ¥1,575.29 |
500 | ¥5.95112 | ¥2,975.56 |
1,000 | ¥5.42597 | ¥5,425.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25097 | ¥15,752.91 |
6,000 | ¥5.07594 | ¥30,455.64 |
15,000 | ¥4.90090 | ¥73,513.50 |