SRP5020TA
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP5020TA-4R7M FIXED IND 4.7UH 2.8A 116MOHM SMD | FIXED IND 4.7UH 2.8A 116MOHM SMD | 11,082 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-6R8M FIXED IND 6.8UH 2.4A 150MOHM SMD | FIXED IND 6.8UH 2.4A 150MOHM SMD | 9,389 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-R47M FIXED IND 470NH 11.5A 8.6MOHM SM | FIXED IND 470NH 11.5A 8.6MOHM SM | 6,423 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-1R0M FIXED IND 1UH 7A 20 MOHM SMD | FIXED IND 1UH 7A 20 MOHM SMD | 6,366 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-1R5M FIXED IND 1.5UH 5.5A 30.5MOHM SM | FIXED IND 1.5UH 5.5A 30.5MOHM SM | 5,665 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-8R2M FIXED IND 8.2UH 2.3A 171MOHM SMD | FIXED IND 8.2UH 2.3A 171MOHM SMD | 206 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-2R2M FIXED IND 2.2UH 4.2A 50 MOHM SMD | FIXED IND 2.2UH 4.2A 50 MOHM SMD | 9,361 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-5R6M FIXED IND 5.6UH 2.5A 122MOHM SMD | FIXED IND 5.6UH 2.5A 122MOHM SMD | 2,643 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-R33M FIXED IND 0.33UH 12A 7.3MOHM SMD | FIXED IND 0.33UH 12A 7.3MOHM SMD | 52 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-R68M FIXED IND 680NH 10A 12.4MOHM SMD | FIXED IND 680NH 10A 12.4MOHM SMD | 34 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-3R3M FIXED IND 3.3UH 3.3A 76 MOHM SMD | FIXED IND 3.3UH 3.3A 76 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-100M FIXED IND 10UH 2.3A 199 MOHM SMD | FIXED IND 10UH 2.3A 199 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5020TA-1R2M FIXED IND 1.2UH 6.2A 28 MOHM SMD | FIXED IND 1.2UH 6.2A 28 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |