SRP5020TA-1R5M | ||
---|---|---|
DigiKey Part Number | SRP5020TA-1R5MTR-ND - Tape & Reel (TR) SRP5020TA-1R5MCT-ND - Cut Tape (CT) SRP5020TA-1R5MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRP5020TA-1R5M | |
Description | FIXED IND 1.5UH 5.5A 30.5MOHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.5 A 30.5mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRP5020TA-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.53600 | ¥95.36 |
25 | ¥8.66640 | ¥216.66 |
50 | ¥8.14620 | ¥407.31 |
100 | ¥6.76000 | ¥676.00 |
250 | ¥6.24016 | ¥1,560.04 |
500 | ¥5.89348 | ¥2,946.74 |
1,000 | ¥5.37342 | ¥5,373.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20012 | ¥15,600.36 |
6,000 | ¥5.02678 | ¥30,160.68 |
15,000 | ¥4.85344 | ¥72,801.60 |