High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥197.65000 Cut Tape (CT) 400 : ¥148.24488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
400 In Stock | 1 : ¥268.50000 Cut Tape (CT) 400 : ¥201.37155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Dual Coil | 28.1 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
263 In Stock | 1 : ¥295.15000 Cut Tape (CT) 400 : ¥221.36113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latching, Dual Coil | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥219.70000 Cut Tape (CT) 400 : ¥164.74635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28.1 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥148.24488 Bulk | Bulk | Active | Non Latching | 46.9 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥182.85773 Bulk | Bulk | Active | Latching, Single Coil | 14 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | - | 5 ms | 5 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C |