1-1462052-7 | ||
---|---|---|
DigiKey Part Number | PB1253TR-ND - Tape & Reel (TR) PB1253CT-ND - Cut Tape (CT) PB1253DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1462052-7 | |
Description | RELAY RF SPDT 2A 5V | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1-1462052-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 28.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.95000 | ¥270.95 |
10 | ¥257.40500 | ¥2,574.05 |
25 | ¥243.85680 | ¥6,096.42 |
50 | ¥230.31120 | ¥11,515.56 |
100 | ¥216.76350 | ¥21,676.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥203.21548 | ¥81,286.19 |