AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,969 In Stock | 1 : ¥139.10000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 76% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
558 In Stock | 1 : ¥142.11000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 78% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
12 In Stock | 1 : ¥142.11000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 76% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
7 In Stock | 1 : ¥149.10000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | 900mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 63% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
57 In Stock | 1 : ¥160.08000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 3.8V | - | - | - | 900mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 63% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
1 In Stock | 1 : ¥139.10000 Tube | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 9V | - | - | - | 333mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 76% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 73% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 |