RAC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC03-12SC

DigiKey Part Number
945-1406-5-ND
Manufacturer
Manufacturer Product Number
RAC03-12SC
Description
AC/DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-12SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
Approval Agency
CE, EN, UL
Standard Number
60335-1; 60950-1
Line Regulation
±3%
Load Regulation
±6%
Weight
0.066 lb (29.94 g)
Base Product Number
In-Stock: 1,753
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.35000¥139.35
5¥132.74600¥663.73
10¥129.98500¥1,299.85
25¥126.42520¥3,160.63
50¥123.80040¥6,190.02
100¥121.22770¥12,122.77
250¥117.90872¥29,477.18
500¥115.45920¥57,729.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.