RAC03-09SC | ||
---|---|---|
DigiKey Part Number | 945-2330-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC03-09SC | |
Description | AC/DC CONVERTER 9V 3W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 9V 333mA 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC03-09SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | |
Approval Agency | CE, EN, UL | |
Standard Number | 60335-1; 60950-1 | |
Line Regulation | ±3% | |
Load Regulation | ±6% | |
Weight | 0.066 lb (29.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.46000 | ¥140.46 |