DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,349 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
881 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
686 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
398 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
4,931 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
2,118 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
514 In Stock | 1 : ¥64.63000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
379 In Stock | 1 : ¥64.63000 Cut Tape (CT) 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
48 In Stock | 1 : ¥64.63000 Cut Tape (CT) 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥51.05572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
5 In Stock | 1 : ¥64.63000 Tube | Tube | Obsolete | Isolated Module | 2 | 2.97V | 3.63V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
24 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 2.97V | 3.63V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 2.97V | 3.63V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Active | Tube | Active | Isolated Module | 2 | 2.97V | 3.63V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Isolated Module | 2 | 2.97V | 3.63V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Isolated Module | 2 | 2.97V | 3.63V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Isolated Module | 2 | 2.97V | 3.63V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 2.97V | 3.63V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Isolated Module | 2 | 2.97V | 3.63V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - |