NTA0309MC-R | ||
---|---|---|
DigiKey Part Number | NTA0309MC-R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NTA0309MC-R | |
Description | DC DC CONVERTER +/-9V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 2.97V - 3.63V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NTA0309MC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |