NTA0505MC-R | ||
---|---|---|
DigiKey Part Number | 811-NTA0505MC-RTR-ND - Tape & Reel (TR) 811-NTA0505MC-RCT-ND - Cut Tape (CT) 811-NTA0505MC-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTA0505MC-R | |
Description | DC DC CONVERTER +/-5V 1W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NTA0505MC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |
5 | ¥64.93600 | ¥324.68 |
10 | ¥64.44300 | ¥644.43 |
25 | ¥63.78680 | ¥1,594.67 |
50 | ¥62.22680 | ¥3,111.34 |
100 | ¥59.02520 | ¥5,902.52 |
250 | ¥55.24924 | ¥13,812.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.55502 | ¥25,777.51 |
1,000 | ¥48.27121 | ¥48,271.21 |